Mentor 3210.1003 Plastic Carrying Handle 28.5mm

Standard range
Order Code:

57-5763

Brand: Mentor MPN: 3210.1003 EAN-13: 4016138125160
  • Quickly find another product in this range by Dimensions:

    35 x 27mm 63 x 27mm 86 x 27mm
Qty Unit Price (Ex VAT)
1+ £1.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
228 available to back orderBack-order availability date - 17/01/2025

This plastic carrying handle from Mentor has been designed for professional equipment and is stylishly designed with a PA66 body and fluted grip. Can be operated with one, two or three fingers and especially effective when used with racks.


  • Colour: Black
  • Easy and quick to install
  • Width: 35mm
  • Polyamide (fibreglass reinforced)
  • Carrying capacity: 250N
  • Includes mounting materials
  • Manufacturer's part 3210.1003
Type Carrying handle
Dimensions 35 x 27mm
Finish Fluted
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot