Barthelme 00683609 E10 Krypton Torch Lamp Olive 3.6V 3.24W

Barthelme 00683609 E10 Krypton Torch Lamp Olive 3.6V 3.24W

Order Code:

57-6682

Brand: Barthelme MPN: 00683609

Discontinued


A 3.6V 3.24W Krypton lamp with an E10 base and dimensions of 11.5 x 30.5mm.


  • Ideal for torches, emergency lighting systems and illuminated signs
  • Clear lens
Base MES (E10)
Colour Clear
Current Rating 900mA
Dimensions (Ø x L) 11.5 x 30.5mm
Operating voltage 3.6V

Reviews


Be the first to submit a review

Trustpilot