Barthelme 00682506 E10 Krypton Torch Lamp Olive 2.4V 1.68W

Barthelme 00682506 E10 Krypton Torch Lamp Olive 2.4V 1.68W

Order Code:

57-6701

Brand: Barthelme MPN: 00682506

Discontinued


A 2.4V 1.68W Krypton lamp with an E10 base and dimensions of 11.5 x 30.5mm.


  • Ideal for torches, emergency lighting systems and illuminated signs
  • Clear lens
Base MES (E10)
Colour Clear
Current Rating 700mA
Dimensions (Ø x L) 11.5 x 30.5mm
Operating voltage 2.4V

Reviews


Be the first to submit a review

Trustpilot