Barthelme 00211320 Small Filament Lamp E10 130V 2.6W

Image Representative of Range

Barthelme 00211320 Small Filament Lamp E10 130V 2.6W

Standard range
Order Code:

57-6740

Brand: Barthelme MPN: 00211320 EAN-13: 2050000380808
Qty Unit Price (Ex VAT)
5+ £0.590
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
124 in Stock, despatched in 4 days

A 130V 2.6W miniature lamp with a E10 base and dimensions of 10 x 28mm.


  • Clear bulb
Base MES (E10)
Colour Clear
Current Rating 20mA
Dimensions (Ø x L) 10 x 28mm
Operating voltage 130V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot