Kingbright L-934F3BT 3mm IR Emitting LED 940nm

Standard range
Order Code:

58-2006

Brand: Kingbright MPN: L-934F3BT
Qty Unit Price (Ex VAT)
5+ £0.174
50+ £0.116
100+ £0.098
500+ £0.090
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
237 in stock, despatched same dayAdditional 1,000 due on 14/03/2025

A T-1 (3mm) infra red LED that is spectrally and mechanically matched to a complementary IR phototransistor (58-2005).


  • Blue transparent lenses
  • Viewing angle 34°
  • Operating temperature -40°C to 85°C
  • Readily interfaced with logic
  • Cathode identified by flat on body
  • Kingbright L-93 Series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Device Type IR LED
Dice GaAs
Forward Current 50mA
Forward Voltage Typical 1.2V
Lens Type Blue transparent
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Radiant Intensity 32mW/sr
Size 3mm
Spectral Bandwidth 50nm
Spectral Wavelength 940nm
Viewing Angle 34°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot