Knipex 46 21 A01 Circlip Pliers For External Circlips On Shafts Angled 125mm

Standard range
Order Code:

58-3248

Brand: Knipex MPN: 46 21 A01 EAN-13: 4003773033967
Qty Unit Price (Ex VAT)
1+ £17.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 22/01/2025

These 125mm (L) circlip pliers from Knipex are ideal for mounting circlips on Ø 3-10mm shafts. Manufactured to a high standard, the body and 0.9mm angled tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, 90° angled solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Weight: 85g
  • DIN 5254B
  • Manufacturer's part 46 21 A01
Type External
Bore Diameter N/A
Capacity N/A
Length 125mm
Nose N/A
Shaft Diameter 3 to 10mm
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot