Knipex 46 21 A21 Circlip Pliers For External Circlips On Shafts Angled 170mm

Standard range
Order Code:

58-3250

Brand: Knipex MPN: 46 21 A21 EAN-13: 4003773022923
Qty Unit Price (Ex VAT)
1+ £17.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 22/01/2025

These 170mm (L) circlip pliers from Knipex are ideal for mounting circlips on Ø 19-60mm shafts. Manufactured to a high standard, the body and 1.8mm angled tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, 90° angled solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Weight: 132g
  • DIN 5254B
  • Manufacturer's part 46 21 A21
Type External
Bore Diameter N/A
Capacity N/A
Length 170mm
Nose N/A
Shaft Diameter 19 to 60mm
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot