Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Heller 26050 3 0904/44 HSS Blacksmith Drill Bit 17mm - Single

Order Code:  

58-4340

 
Brand: Heller MPN: 26050 3 EAN-13: 4010159260503
  • Country of Origin: China

Discontinued


This 17mm HSS Blacksmith drill bit from Heller is ideal for drilling in alloyed and unalloyed steels up to 1100N/mm².


  • Suitable for metal, PVC, non-ferrous metal
  • Shank form and tool length optimised for use with pillar-type drills
  • Ground HSS bit with maximum precision
  • Length 156mm
  • Weight 160g
Diameter 17mm
Length 165mm
Working Length 76mm

Reviews


Be the first to submit a review

Trustpilot