Site: Industry
Currency: GBP    
Heller HSS Blacksmith Drill Bits

Heller HSS Blacksmith Drill Bits

Heller Brand: Heller

These HSS Blacksmith drill bits from Heller are ideal for drilling in alloyed and unalloyed steels up to 1100N/mm².

  • Suitable for metal, PVC, non-ferrous metal
  • Shank form and tool length optimised for use with pillar-type drills
  • Ground HSS bit with maximum precision
Order codeMftrs Part No.Size
58-431126036 710mm
58-431326037 410.5mm
58-431526038 111mm
58-431726039 811.5mm
58-431926040 412mm
58-432126041 112.5mm
58-432326042 813mm
58-432526043 513.5mm
58-432726044 214mm
58-432950135 49/16
58-433226046 615mm
58-436226047 315.5mm
58-433626048 016mm
58-433826049 716.5mm
58-434026050 317mm
58-434326051 017.5mm
58-436326052 718mm
58-434626053 418.5mm
58-434826054 119mm
58-435126055 819.5mm
58-435326056 520mm
58-435726057 222mm
58-436026058 925mm
58-433026045 914.5mm
58-434250137 89/16
58-433550136 15/8
58-435050138 511/16
58-435650140 813/16
58-435950141 57/8
58-436150142 21in


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C