Christmas Opening Hours and Delivery Dates here

Heller 26052 7 0904/44 HSS Blacksmith Drill Bit 18mm - Single

Order Code:

58-4363

Brand: Heller MPN: 26052 7 EAN-13: 4010159260527
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

This 18mm HSS Blacksmith drill bit from Heller is ideal for drilling in alloyed and unalloyed steels up to 1100N/mm².


  • Suitable for metal, PVC, non-ferrous metal
  • Shank form and tool length optimised for use with pillar-type drills
  • Ground HSS bit with maximum precision
  • Length 156mm
  • Weight 170g
Diameter 18mm
Cutting Length 76mm
Overall Length 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot