UBC Bearing UCP 204 20mm Bore Plummer Block - Cast Iron
Image Representative of Range

UBC Bearing UCP 204 20mm Bore Plummer Block - Cast Iron

Standard range
Order Code:

58-5569

Brand: UBC MPN: UCP 204 EAN-13: 6931179446372
  • Quickly find another product in this range by Bore Diameter:

Qty Unit Price (Ex VAT)
1+ £7.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
80 available to back orderBack-order availability date - 23/01/2025

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCP bearings from UBC consist of a sealed bearing with spherical exterior surface and a cast iron housing. Misalignments at the shaft can become balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 20mm
  • Dimensions: 33.3 x 127 x 96x 38 x 13 x 19 x 15 x 65 x 31 x 12.7
  • Dynamic load rating: 10100 N
  • Static load rating: 6300 N
  • Manufacturer's type: UCP 204
  • Weight: 0.65kg
Type Plummer block
Bore Diameter 20mm
Housing Material Cast iron

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot