UBC Bearing UCP Cast Iron Plummer Blocks

<p>Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these <STRONG> UCP bearings</STRONG> from <STRONG>UBC</STRONG> consist of a sealed bearing with spherical exterior surface and a cast iron housing. Misalignments at the shaft can become balanced by the spherical exterior surface of the bearing.</p>
Order codeMftrs Part No.Bore diameter
58-5568UCP 20215mm
58-5569UCP 20420mm
58-5570UCP 20525mm
58-5571UCP 20630mm
58-5572UCP 20735mm
58-5574UCP 21050mm

Trustpilot