UBC Bearing UCP 205 25mm Bore Plummer Block - Cast Iron
Image Representative of Range

UBC Bearing UCP 205 25mm Bore Plummer Block - Cast Iron

Standard range
Order Code:

58-5570

Brand: UBC MPN: UCP 205 EAN-13: 6931179446655
  • Quickly find another product in this range by Bore Diameter:

Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 23/01/2025

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCP bearings from UBC consist of a sealed bearing with spherical exterior surface and a cast iron housing. Misalignments at the shaft can become balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 25mm
  • Dimensions: 36.5 x 140 x 105 x 38 x 13 x 19 x 16 x 70 x 34 x 14.3mm
  • Dynamic load rating: 11000 N
  • Static load rating: 7100 N
  • Manufacturer's type: UCP 205
  • Weight: 0.79kg
Type Plummer block
Bore Diameter 25mm
Housing Material Cast iron

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot