CML 19020253 LED Indicator Lamp Red 12V DC 6mm

Image Representative of Range

CML 19020253 LED Indicator Lamp Red 12V DC 6mm

Standard range
Order Code:

59-6712

Brand: CML MPN: 19020253
Qty Unit Price (Ex VAT)
1+ £1.76
10+ £1.63
25+ £1.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
71 in Stock, despatched in 4 days

A 12V DC red LED indicator lamp with a 6mm housing and a prominent satin chrome bezel.


  • Fitted with resistor
  • IP40 Rating
Bezel Prominent
Colour Red
Current 20mA
Intensity 13mcd
Size 6mm
View Angle N/A
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot