Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 46.61.9.012.0040 12V Relay SPDT DC 16A (Miniature) 46.61

Order Code:  

60-4473

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 46.61.9.012.0040 Copy to clipboard EAN-13: 8012823301648
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
3 in Stock, despatched same dayAdditional quantity lead time 10 months

This SPDT 16A DC relay from Finder may be directly mounted or can be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (available separately).


  • Ideal for use in control panels and control systems
  • Faston terminals provide secure and reliable connections
  • Coil voltage 12V DC
  • Size 32.8 x 29 x 12.4mm
  • Nickel silver contact material
  • Changeover type contact circuit
  • CE approved
  • Finder 46.61 series
Coil Resistance 300Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 32.8mm
Length 12.4mm
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 440V
Type V Relay
Width 29mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


17 June 2016 Question by: Rapid Customer | Product code: 60-4473
Q. What is the order code for the screw terminal base for Finder relay 60-4481
A. Hi Norman, thank you for your question. 60-4489 is the part you require.

Reviews


Be the first to submit a review