Finder Miniature Relays

Finder Miniature Relays

Finder Brand: Finder

A range of SPDT and DPDT relays available in various AC and DC voltages and with or without LED indicators. These relays may be directly mounted or, alternatively, may be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (see below).

  • Ideal for use in control panels and control systems
  • Faston terminals provide secure and reliable connections
  • High current ratings
  • Nickel silver contact material
  • Changeover type contact circuit
  • CE approved
  • Finder 46.61 series
Mftrs. part no.Faston terminalContactCurrentCoilTest/indicationOrder
sizeconfig.ratingtypecode
46.61.8.024.00404.8 x 0.5mmSPDT CO16AACLockable test button, mechanical indicator60-4471
46.61.8.230.00404.8 x 0.5mmSPDT CO16AACLockable test button, mechanical indicator60-4472
46.61.9.012.00404.8 x 0.5mmSPDT CO16ADCLockable test button, mechanical indicator60-4473
46.61.9.024.00404.8 x 0.5mmSPDT CO16ADCLockable test button, mechanical indicator60-4474
46.61.8.230.00544.8 x 0.5mmSPDT CO16AACLockable test button, LED, mechanical indicator60-4476
46.52.9.012.00402.5 x 0.5mmDPDT CO8ADCLockable test button, mechanical indicator60-4481
46.52.9.024.00402.5 x 0.5mmDPDT CO8ADCLockable test button, mechanical indicator60-4482
46.52.8.024.00542.5 x 0.5mmDPDT CO8AACLockable test button, LED, mechanical indicator60-4483
46.52.9.012.00742.5 x 0.5mmDPDT CO8ADCLockable test button, double LED, mechanical indicator60-4485
46.52.9.024.00742.5 x 0.5mmDPDT CO8ADCLockable test button, double LED, mechanical indicator60-4486

Operate/release time (ms)10/3 (46.52 series)
15/5 (46.61 series)
Mechanical life10 x 106 cycles
Temperature range–40°C to +70°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C