Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 46.52.9.024.0040 24V Relay DPDT DC 8A (Miniature) 46.52

Standard range
Order Code:  

60-4482

 
Brand: Finder MPN: 46.52.9.024.0040 EAN-13: 8012823303444
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £6.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 10 months

This DPDT 8A DC relay from Finder may be directly mounted or can be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (available separately).


  • Ideal for use in control panels and control systems
  • Faston terminals provide secure and reliable connections
  • Coil voltage 23V DC
  • Size 32.8 x 29 x 12.4mm
  • Nickel silver contact material
  • Changeover type contact circuit
  • CE approved
  • Finder 46.52 series
Coil Resistance 300Ω
Coil Voltage 24V
Contact Configuration DPDT
Height 32.8mm
Length 12.4mm
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Switching Current 8A
Switching Power 2000VA
Switching Voltage Max (AC) 440V
Type V Relay
Width 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot