Christmas Opening Hours and Delivery Dates here
Finder 46.52.9.024.0074 24V Relay DPDT DC 8A (Miniature) 46.52

Image Representative of Range

Finder 46.52.9.024.0074 24V Relay DPDT DC 8A (Miniature) 46.52

Order Code:

60-4486

Brand: Finder MPN: 46.52.9.024.0074 EAN-13: 8012823305097
Qty Unit Price (Ex VAT)
10+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 07/01/2026

This DPDT 8A DC relay from Finder may be directly mounted or can be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (available separately). This relay has a lockable test button and double LED indicator.


  • Ideal for use in control panels and control systems
  • Faston terminals provide secure and reliable connections
  • Coil voltage 24V DC
  • Size 32.8 x 29 x 12.4mm
  • Nickel silver contact material
  • Changeover type contact circuit
  • CE approved
  • Finder 46.52 series
Type V Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 2000VA
Coil Resistance 1200Ω
Length 12.4mm
Width 29mm
Height 32.8mm
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 440V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot