Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 46.61.9.024.0040 24V Relay SPDT DC 16A (Miniature) 46.61

Order Code:  

60-4474

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 46.61.9.024.0040 Copy to clipboard EAN-13: 8012823301631
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
10 in Stock, despatched same dayAdditional quantity lead time 10 months

This SPDT 16A DC relay from Finder may be directly mounted or can be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (available separately).


  • Ideal for use in control panels and control systems
  • Faston terminals provide secure and reliable connections
  • Coil voltage 24V DC
  • Size 32.8 x 29 x 12.4mm
  • Nickel silver contact material
  • Changeover type contact circuit
  • CE approved
  • Finder 46.61 series
Coil Resistance 1200Ω
Coil Voltage 24V
Contact Configuration SPDT
Height 32.8mm
Length 12.4mm
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 440V
Type V Relay
Width 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review