Bosch 2608640592 Circular Saw Blade Optiline Wood 150x20/16x2.4mm 24 Teeth
Image Representative of Range

Bosch 2608640592 Circular Saw Blade Optiline Wood 150x20/16x2.4mm 24 Teeth

Standard range
Order Code:

60-6634

Brand: Bosch MPN: 2608640592 EAN-13: 3165140193863
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/02/2025

Bosch Optiline Wood circular saw blade 150 x 20/16 x 2.4mm. No. of teeth: 24.


  • Thickness: 2.4mm
  • Diameter: 150x20/16mm

Supplied with a 20 to 16mm reducer ring.
Blade Material TCT
Bore 20, 16mm
Diameter 150mm
Kerf 2.4mm
Material Suitability Wood
Number of Teeth 24

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot