Bosch 2608640608 Circular Saw Blade Optiline Wood 180x30/20x2.6mm 24 Teeth
Image Representative of Range

Bosch 2608640608 Circular Saw Blade Optiline Wood 180x30/20x2.6mm 24 Teeth

Standard range
Order Code:

60-6639

Brand: Bosch MPN: 2608640608 EAN-13: 3165140194020
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/02/2025

Bosch Optiline Wood circular saw blade 180 x 30/20 x 2.6mm. No. of teeth: 24.


  • Thickness: 2.6mm
  • Diameter: 180x30/20mm

Supplied with a 30 to 20mm reducer ring.
Blade Material TCT
Bore 30, 20mm
Diameter 180mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 24

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot