Bosch 2608640622 Circular Saw Blade Optiline Wood 210x30x2.8mm 36 Teeth
Image Representative of Range

Bosch 2608640622 Circular Saw Blade Optiline Wood 210x30x2.8mm 36 Teeth

Standard range
Order Code:

60-6651

Brand: Bosch MPN: 2608640622 EAN-13: 3165140194167
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Bosch Optiline Wood circular saw blade 210 x 30 x 2.8mm. No. of teeth: 36.


  • Thickness: 2.8mm
  • Diameter: 210x30mm
Blade Material TCT
Bore 30mm
Diameter 210mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 36

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot