Bosch 2608640725 Circular Saw Blade Optiline Wood 235x30/25x2.8mm 24 Teeth
Image Representative of Range

Bosch 2608640725 Circular Saw Blade Optiline Wood 235x30/25x2.8mm 24 Teeth

Standard range
Order Code:

60-6692

Brand: Bosch MPN: 2608640725 EAN-13: 3165140194990
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/02/2025

Bosch Optiline Wood circular saw blade 235 x 30/25 x 2.8mm. No. of teeth: 24.


  • Thickness: 2.8mm
  • Diameter: 235x30/25mm

Supplied with a 30 to 25mm reducer ring.
Blade Material TCT
Bore 30, 25mm
Diameter 235mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 24

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot