Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Bosch 2608640729 Circular Saw Blade Optiline Wood 250x30x3.2mm 60 Teeth
Image Representative of Range

Bosch 2608640729 Circular Saw Blade Optiline Wood 250x30x3.2mm 60 Teeth

Standard range
Order Code:  

60-6695

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2608640729 Copy to clipboard EAN-13: 3165140195034
 Report an error
Qty Unit Price (Ex VAT)
1+ £46.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 07/11/2024

Bosch Optiline Wood circular saw blade 250 x 30 x 3.2mm. No. of teeth: 60.


  • Thickness: 3.2mm
  • Diameter: 250x30mm
Blade Material TCT
Bore 30mm
Diameter 250mm
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 60

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot