Bosch 2608642602 Circular Saw Blade Optiline Wood 165x20/16x1.7mm 36 Teeth
Image Representative of Range

Bosch 2608642602 Circular Saw Blade Optiline Wood 165x20/16x1.7mm 36 Teeth

Standard range
Order Code:

60-6819

Brand: Bosch MPN: 2608642602 EAN-13: 3165140660273
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/02/2025

Bosch Optiline Wood circular saw blade 165 x 20/16 x 1.7mm. No. of teeth: 36.


  • Thickness: 1.7mm
  • Diameter: 165x20/16mm

Supplied with a 20 to 16mm reducer ring.
Blade Material TCT
Bore 20, 16mm
Diameter 165mm
Kerf 1.7mm
Material Suitability Wood
Number of Teeth 36

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot