RUKO 3218024 HCS Jigsaw Blade 5pc

Standard range
Order Code:

60-7846

Brand: RUKO MPN: 3218024 EAN-13: 4007140059192
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in Stock, despatched in 4 days

A standard T-shank jigsaw blade with ground teeth for very clean and fast cuts.


  • Application: hardwood, softwood, plywood and fibre boards up to 70mm, soft plastics up to 40mm
  • Material: HCS
  • Saw blade length: 132mm
  • Specification: Very clean and fast cut. Tapered blade, ground teeth
  • Tooth pitch: 6tpi
  • Supplied in packs of 5
  • RUKO type 321 8024
Blade Material HCS
Cutting Length N/A
Overall Length 132mm
Shank Type T
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot