RUKO 3218002 HCS Jigsaw Blade 5pc

Standard range
Order Code:

60-7847

Brand: RUKO MPN: 3228002 EAN-13: 4007140059093
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

A standard T-shank jigsaw blade with tapered blade and ground teeth for clean and fast cuts.


  • Application: hardwood, softwood, plywood and fibre board up to 60mm, parallel cuts, clean cut, soft plastic up to 25mm
  • Material: HCS
  • Saw blade length: 100mm
  • Specification: Clean and fast cut. Tapered blade, ground teeth
  • Tooth pitch: 6tpi
  • Supplied in packs of 5
  • RUKO type 321 8002
Blade Material HCS
Cutting Length N/A
Overall Length 100mm
Shank Type T
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot