Hongfa HF10FH024A2ZDT 2 Pole 10A 24VAC 8 Pin Plug In Power Relay

Standard range
Order Code:

61-5932

Brand: Hongfa MPN: HF10FH024A2ZDT
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same dayAdditional quantity lead time 14 days

This 10A 24V AC plug-in power relay is a robust device that has high electrical and mechanical endurance. Features include silver alloy contacts and a lockable push to test button.


  • AC Coil
  • 2-Pole changeover configuration
  • Industry standard 8-pin termination
  • Flag indicator and LED built-in
  • Dust protection
  • 2.5kV Dielectric strength
  • UL and cUR approvals
Coil Resistance 70Ω
Coil Voltage (AC) 24V
Contact Configuration DPCO
Height 55mm
Length 35.5mm
Mounting Type Socket
Operating Temperature -40 to +55°C
Rated Current 10A
Rated Voltage (AC) 250V
Rated Voltage (DC) 30V
Switching Power 300W
Width 35.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot