Easter opening times here
Hongfa HF10FH Power Relays 10A 8-Pin Plug-In 2-Pole Changeover

Hongfa HF10FH Power Relays 10A 8-Pin Plug-In 2-Pole Changeover

Hongfa Brand: Hongfa

These 10A plug-in power relays are robust devices that have high electrical and mechanical endurance. The relays have a DPCO contact configuration and has industry standard 8-pin termination. Additional features include silver alloy contacts and a lockable push to test button.

  • Choice of AC or DC coils
  • Flag indicator and LED built-in
  • Dust protection
  • 2.5kV Dielectric strength
  • UL and cUR approvals
8-Pin termination
Order code61-593061-593161-593261-5934
Part no.HF10FH012D2ZDTHF10FH024D2ZDTHF10FH024A2ZDTHF10FH230A2ZDT
Contact arrangementDPCODPCODPCODPCO
Coil voltage12V DC24V DC24V AC230V AC
Pick up max.9.6V DC19.2V DC19.2V AC176V AC
Drop out max.1.2V DC2.4V DC7.2V AC72V AC
Max. voltage14.4V DC28.8V DC28.8V AC264V AC
Coil resistance95O430O70O6800O

Contact data
MaterialAgSnO2
Rating10A 250V AC / 30V DC
Switching voltage max.240V AC / 30V DC
Switching current max.10A
Switching power max.300W / 2500VA
Mechanical life10 x 106 Operations
Electrical life100,000 Operations

Relay characteristics
Insulation resistance500MΩ
Dielectric strength2500V AC
Operate/release time25ms
Ambient temperature-40°C to +55°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C