Christmas Opening Hours and Delivery Dates here
Tektronix TCPA400 Current Amplifier 50 MHz

Image Representative of Range

Tektronix TCPA400 Current Amplifier 50 MHz

Order Code:

63-0773

Brand: Tektronix MPN: TCPA400 EAN-13: 4016138946703
Qty Unit Price (Ex VAT)
1+ £4030.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/02/2026

The Tektronix TCPA400 is a DC to 50MHz Current Probe Amplifier, a highly advanced current measurement system for today's current measurement needs. For even higher current levels, the TCPA400 amplifier when used with the TCP404XL current probe, measures 500A DC continuous and 750A DC continuous, derated with duty cycle.


  • Automatic scaling and units
  • Oscilloscope on-screen readout of magnitude and units reduces measurement errors
  • AC / DC Input coupling
  • Low insertion impedance reduces Device Under Test loading
  • Small mechanical package, less desktop space, easier storage and handling
  • Split core construction allows easy circuit connection
  • Status indicators provide visual operating status and notification of potential error conditions
  • Lower DC drift and noise allows improved low level current measurements
  • Manufacturer's part: Tektronix TCPA400

Tektronix technical partner


Type Probe
Accuracy 3%
Bandwidth DC to 50MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot