Christmas Opening Hours and Delivery Dates here
LAPP 1123114 CLASSIC 130 H Grey Control Data Cable 7 x 1.5mm²

Image Representative of Range

LAPP 1123114 CLASSIC 130 H Grey Control Data Cable 7 x 1.5mm²

Order Code:

63-4944

Brand: LAPP MPN: 1123114/1 EAN-13: 2050000404566
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
156 available to back orderBack-order availability date - 16/01/2026

This VDE-certified halogen-free control cable from LAPP has a flexible design which makes it easy to install. It is particularly suitable for use in public buildings and industrial premises.


  • Fire test according to NF C 32-070 CAT C1
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Flame-retardant
  • Cable Type: ÖLFLEX® CLASSIC 130 H wiring
  • Colour: Silver-grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 7 x 1.5mm²
  • Halogen free
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -15°C
  • No. of leads 7
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.9mm
  • Sold per metre: Yes
  • Standards: VDE 0281 Part 14
  • Test voltage: Wire/wire: 4000 V, Wire/shield: 2000V
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Manufacturer's part 1123114

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 7
Conductor Cross Section 7 x 1.5mm²
Insulation Material PVC
Cable Diameter 8.9mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review