LappKabel 1119109 CLASSIC 110 Grey Control Data Cable 9 x 0.75mm²
Image Representative of Range

LappKabel 1119109 CLASSIC 110 Grey Control Data Cable 9 x 0.75mm²

Standard range
Order Code:

63-6389

Brand: LappKabel MPN: 1119109/1 EAN-13: 2050000727528
Qty Unit Price (Ex VAT)
1+ £2.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
155 available to back orderBack-order availability date - 22/01/2025

This cable from LappKabel has fine copper wire cores with a grey PVC-based insulating sheath. It is ideal for use as control, signal and power cabling in a variety of applications.


  • Number coded
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, High flexural strength
  • Cable Type: ÖLFLEX® CLASSIC 110 Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 9 x 0.75mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 8
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 9.4mm
  • Sold per metre: Yes
  • Standards: VDE-Reg. No. 7030
  • Test voltage: 4000V
  • Wire ID code: Black conductors with white numbering (VDE 0293)
  • Manufacturer's part 1119109

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 9.4mm
Colour Grey
Conductor Cross-section 9 x 0.75mm²
Insulation Material PVC
No. of Cores 9
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review