Christmas Opening Hours and Delivery Dates here
Tektronix TCP305A Clip On Ammeter Adaptor 3.8mm 50 MHz

Image Representative of Range

Tektronix TCP305A Clip On Ammeter Adaptor 3.8mm 50 MHz

Order Code:

63-7953

Brand: Tektronix MPN: TCP305A
Qty Unit Price (Ex VAT)
1+ £2770.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/02/2026

The Tektronix TCP305A is a High Performance AC/DC Current Probe. The DC to 50MHz; 50A DC probe requires TCPA300 amplifier. (order code 63-4228)).


High current sensitivity:

  • Range: 10A/V
  • DC (continuous): 50A
  • RMS (sinusoidal): 35.4A
  • Peak : 50A

Low-current sensitivity:

  • Range: 5A/V
  • DC (continuous): 25A
  • RMS (sinusoidal): 17.7A
  • Peak: 50A

Tektronix technical partner


Type Probe
Accuracy 3%
Bandwidth DC to 50MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot