Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.423 |
100+ | £0.313 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 250V 330nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.
Type | Radial leaded |
---|---|
Capacitance | 330nF |
Dimensions | 5.7 x 12.5 x 10.3mm |
Material | Polyester |
Operating Temperature | -55 to +100°C |
Pitch | 7.5mm |
Tolerance | 20% |
Voltage | 250V |
To use this facility please Sign In.
Sign In