Christmas Opening Hours and Delivery Dates here
Wima FKS3D031003G00K FKS3 0.1uF ±10% 100V Radial Polyester Capacitor

Image Representative of Range

Wima FKS3D031003G00K FKS3 0.1uF ±10% 100V Radial Polyester Capacitor

Order Code:

64-2633

Brand: Wima MPN: FKS3D031003G00K
Qty Unit Price (Ex VAT)
5+ £0.924
50+ £0.656
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
166 available to back orderBack-order availability date - 15/01/2026

A 100V 100nF capacitor from the Wima FKS3 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and is suitable for general purpose DC applications e.g. coupling and decoupling.


  • Tolerance 10%
  • Dimensions 8 x 15 x 18mm
  • PCM 15mm
  • Solvent resistant
  • Epoxy resin seal
  • Long operational life >300,000 hours
  • UL 94V-0
Type Radial leaded
Capacitance 100nF
Tolerance 10%
Voltage 100V
Pitch 15mm
Material Polyester
Dimensions 8 x 15 x 18mm
Operating Temperature -55 to +100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot