Easter opening times here
Wima FKS3 Series Radial Polyester Capacitors 100V 10%

Wima FKS3 Series Radial Polyester Capacitors 100V 10%

Wima Brand: Wima

The Wima FKS3 series are a range of radial polypropylene capacitors that are designed for pulse applications. The capacitors have metal foil electrodes and are suitable for general purpose DC applications e.g. coupling and decoupling.

  • Tolerance 10%
  • Voltage 100V
  • Solvent resistant
  • Epoxy resin seal
  • Long operational life >300,000 hours
  • UL 94V-0
Insulation resistance≥ 3 x 104
Temperature range–55°C to +100°C

Order codeVoltageValue (nF)ToleranceDims W x H x L (mm)PCM (mm)
64-2621100V110%3 x 8.5 x 107.5
64-2622100V1.510%3 x 8.5 x 107.5
64-2623100V2.210%3 x 8.5 x 107.5
64-2625100V4.710%3 x 8.5 x 107.5
64-2626100V6.810%3 x 8.5 x 107.5
64-2627100V1010%3 x 9 x 1310
64-2628100V1510%4 x 9.5 x 1310
64-2629100V2210%5 x 11 x 1310
64-2630100V3310%6 x 12 x 1310
64-2631100V4710%6 x 12.5 x 1815
64-2632100V6810%7 x 14 x 1815
64-2633100V10010%8 x 15 x 1815


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C