Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC590 OLED Digital Clamp Meter

Order Code:

64-2985

Brand: VOLTCRAFT MPN: VC-590OLED EAN-13: 4016138894127
Qty Unit Price (Ex VAT)
1+ £103.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
351 available to back orderBack-order availability date - 05/02/2026

The Voltcraft VC-590 is an OLED Compact Clamp Meter with multimeter measurement functions for a secure DC and AC current measurement up to 600A. The ergonomic housing is very robust and keeps the clamp meter from any damage if dropped. The clamp multimeter allows one hand operation and combines standard multimeter functions with the convenient advantage of contactless current measurement.

A rotary switch is used to select the desired measuring function. Automatic range selection is active for all measuring functions (except temperature measurement, diode test and continuity test).

The VC-590 OLED is supplied with Standard Factory Calibration and displays true RMS in both the alternating current and alternating voltage range. For negative values, the polarity is displayed automatically with the sign (-).

The multimeter features a folding current clamp for non-contact current measurement. There is no need to disconnect the circuit to be measured. The current clamp has also been designed and approved for measuring non-insulated, dangerously live conductors.

What's in the Box?
Voltcraft VC-590 Standard Calibration
Batteries
Safety test leads
K-type thermocouple
Operating instructions


  • AC resistance: 10 MΩ
  • Amperage reading range AC (max.): 600A
  • Amperage reading range DC (min.): 0.01A
  • Basic accuracy: ±0.8%
  • DC resistance: 10MΩ
  • Dimensions, height: 228mm
  • Dimensions, width: 77mm
  • Display (counts): 6000
  • Display (digital/mechanical/analogue): digital
  • Interfaces: none
  • Measurement type: True RMS
  • Opening range of current clamps: 30mm
  • Reading category: CAT III 600V, CAT II 1000V
  • V AC reading range (max.): 750V
  • V AC reading range (min.): 0.001V
  • Voltage DC reading range (max.): 1000V
  • Voltage reading range DC (min.): 0.001V
  • Weight: 265g
  • Backlit OLED display
  • Contactless voltage tester
  • Supplied with Standard Calibration
  • Manufacturer's part: Voltcraft VC-590
Type Clamp meter
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 600A
AC Voltage Max. 750V
Display Digital
Jaw Capacity 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot