Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kemet T491A225K010ZT 2.2uF 10% 10V SMD Tantalum Chip Case A

Order Code:  

64-9527

 
Brand: Kemet MPN: T491A225K010ZT PCB Symbol, Footprint or 3D Model

Discontinued


This 2.2µF ±10% 10V case size A Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Capacitance 2.2µF
Dimensions 3.2 x 1.6 x 1.6mm
Material Tantalum
Operating Temperature -55 to +125°C
Tolerance 10%
Type SMD
Voltage 10V

Reviews


Be the first to submit a review

Trustpilot