Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Kemet T491C106K016ZT 10uF 10% 16V SMD Tantalum Chip Case C

Kemet T491C106K016ZT 10uF 10% 16V SMD Tantalum Chip Case C

Order Code:  

64-9530

 
Brand: Kemet MPN: T491C106K016ZT PCB Symbol, Footprint or 3D Model

Discontinued


This 10µF ±10% 16V case size C Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Capacitance 10µF
Dimensions 6 x 3.2 x 2.5mm
Material Tantalum
Operating Temperature -55 to +125°C
Tolerance 10%
Type SMD
Voltage 16V

Reviews


Be the first to submit a review

Trustpilot