Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Kemet T491D156K035ZT 15uF 10% 35V SMD Tantalum Chip Case D

Kemet T491D156K035ZT 15uF 10% 35V SMD Tantalum Chip Case D

Order Code:  

64-9536

 
Brand: Kemet MPN: T491D156K035ZT PCB Symbol, Footprint or 3D Model

Discontinued


This 15µF ±10% 35V case size D Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Capacitance 15µF
Dimensions 7.3 x 4.3 x 2.8mm
Material Tantalum
Operating Temperature -55 to +125°C
Tolerance 10%
Type SMD
Voltage 35V

Reviews


Be the first to submit a review

Trustpilot