Kemet T491A475K010ZT 4.7uF 10% 10V SMD Tantalum Chip Case A

Standard range
Order Code:

64-9537

Brand: Kemet MPN: T491A475K010ZT
Qty Unit Price (Ex VAT)
5+ £0.276
50+ £0.171
100+ £0.154
250+ £0.103
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,119 in Stock, despatched in 4 days

This 4.7µF ±10% 10V case size A Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Type SMD
Capacitance 4.7µF
Dimensions 3.2 x 1.6 x 1.6mm
Material Tantalum
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 10V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot