Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
This 22µF ±10% 6.3V case size B Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.
Type | SMD |
---|---|
Capacitance | 22µF |
Dimensions | 3.5 x 2.8 x 1.9mm |
Material | Tantalum |
Operating Temperature | -55 to +125°C |
Tolerance | 10% |
Voltage | 6.3V |