Vishay IRFP150NPBF N Channel 42A 100V TO-247AC MOSFET Transistor
Image Representative of Range

Vishay IRFP150NPBF N Channel 42A 100V TO-247AC MOSFET Transistor

Standard range
Order Code:

65-0057

Brand: Vishay MPN: IRFP150NPBF
Qty Unit Price (Ex VAT)
1+ £1.85
50+ £1.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
495 available to back orderBack-order availability date - 22/01/2025

A high power N Channel MOSFET with a VDS of 100V, RDS(ON) of 0.0055Ω, and a Qg of 140nC. The MOSFET has a rugged, cost effective package and is suitable for a wide range of applications.


  • TO-247AC package
  • Fast switching
  • Fully avalanche rated
  • Easy to parallel
  • Simple drive requirements
  • UL Approved

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 41A
Drain-Source Breakdown Voltage 100V
Drain-Source On-Resistance 0.055Ω
Gate Source Voltage 20V
Package/Case TO-247AC
Power Dissipation 230W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot