Sharp GP2Y0A21 10-80cm Optical Sensor 5V

Extended range
Order Code:

70-6408

Brand: Robot Electronics MPN: SHPGP2Y0A21YK0F
  • Quickly find another product in this range by Sensing Range:

    100 to 800mm 40 to 300mm
Qty Unit Price (Ex VAT)
1+ £3.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

This 10 to 80cm infrared distance sensor is ideal for use in robotics projects because of its ease of use. The sensor gives an analogue output which has a 2V variation between the maximum and minimum distances meaning it can be interfaced with just about any microcontroller.


  • Easy to use
  • 5V supply required
  • Analogue output
  • 3-way JST connector - a suitable connecting cable with 30cm leads is available separately (70-6412)
Type Infrared distance sensor
Sensing Range 100 to 800mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, February 22, 2016 Question by: Rapid Customer | Product code: 70-6408
Q. DOES THIS SENSOR COME WITH A CABLE TO CONNECT TO AN E18 MOTOR CONTROLLER
A. Hi Patrick, thank you for your question. This is just the sensor, the connecting lead is available on 70-6412.


Monday, December 21, 2015 Question by: Rapid Customer | Product code: 70-6408
Q. IS THIS AN ANALOGUE INPUT DISTANCE SENSOR
A. Hi Gerald, thank you for your question. This is an analogue output sensor, please see the data sheet for more information.

Reviews


Be the first to submit a review

Trustpilot