Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £162.14 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This capacitor is an SMD 100nF 50V X7R MLCC with a ±10% tolerance in an 1206 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.
Type | MLCC |
---|---|
Capacitance | 100nF |
Dimensions | 3.2 x 1.6 x 1.8mm |
Material | Ceramic |
Operating Temperature | -55 to +125°C |
Tolerance | 10% |
Voltage | 50V |
To use this facility please Sign In.
Sign In