SCI R13-2-05 SPST Standard Toggle Switch

Standard range
Order Code:

75-0180

Brand: SCI MPN: R13-2-05
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.905
100+ £0.604
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock3,255 due on 16/04/2025


Low-cost standard size SPST toggle switch from SCI.


  • Complete with On/Off plate
  • Rated at 250V 1.5A
  • Panel cut-out 12mm
  • Size 25 x 24.2 x 14mm
  • Actuator 13.3mm
Note: These switches are not recommended for industrial applications.
Type Toggle switch with safety cap
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, October 5, 2018 Question by: Rapid Customer | Product code: 75-0180
Q. Will this switch work as an on off switch for a single light bulb in the United States?
A. Hi George, thank you for your question. The switch is rated 3.0 amp at 125V AC. As long as the bulb rating does not exceed 3 amps we can not see why. Please see the data sheet.


Tuesday, September 22, 2015 Question by: Rapid Customer | Product code: 75-0180
Q. I bought 9 of these switches and wired them up with some solder they never worked so im not sure which terminal is the ground ?
A. Hi Jamie, thank you for your question. These are a SPST switch and only have 2 terminals so do not have a ground as such, just 2 connections.

Reviews


Be the first to submit a review

Trustpilot