SCI R13-4-05 DPDT Standard Toggle Switch

Standard range
Order Code:

75-0185

Brand: SCI MPN: R13-4-05
Qty Unit Price (Ex VAT)
1+ £0.847
10+ £0.831
100+ £0.818
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,613 in stock, despatched same dayAdditional quantity lead time 9 months

Low-cost standard size DPDT toggle switch from SCI.


  • Complete with On/Off plate
  • Rated at 250V 1.5A
  • Panel cut-out 12mm
  • Size 25 x 24.2 x 14mm
  • Actuator 13.3mm

These switches are not recommended for industrial applications.

Type Toggle switch with safety cap
Action On / on
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, August 21, 2017 Question by: Rapid Customer | Product code: 75-0185
Q. Just received this, it's marked 'AC 125V 3A'. Otherwise looks identical to the illustration. What is the real rating?
A. Hi Chris, thanks for your question. The part is marked AC 125V 3A but we give UK standard ratings on the product page. This obviously will work at 250V 1.5A as the datasheet shows.


Tuesday, May 24, 2016 Question by: Rapid Customer | Product code: 75-0185
Q. hi is this switch suitable for switching mains
A. Hi Stephen, thank you for your question. Yes the switch contacts are rated up to 250V AC at 1.5A.


Wednesday, October 17, 2012 Question by: Rapid Customer | Product code: 75-0185
Q. Can this be used as a SPDT switch - by using only one half of the contact (the 3 on one-side)? You don't sell a regular sized SPDT switch and need an alternative to the miniature version.
A. Hi David, thanks for your question. Yes, you can do that with this switch.


Wednesday, December 7, 2011 Question by: Rapid Customer | Product code: 75-0185
Q. Can I use this toggle switch for a dashboard application? I'm replacing my cab heater fan for a 12V marine bilge blower and would like to operate it with a smart toggle.
A. Hi Rich, Thanks for your question. This will be suitable for applications up to 3 amp current draw.

Reviews


Be the first to submit a review

Trustpilot