This 50:1 ratio Micro Metal Gear motor from Pimoroni can achieve up to 420rpm and its small size makes it ideal for small robot platforms or other light mechanical loads. It has a 3mm diameter D-shaped output shaft which is 9mm long and a 1mm diameter back shaft which is 4.5mm long. The back shaft is a great spot to install an encoder to track the motor's speed and position. It is part of a range of motors that are all the same size allowing you to choose the one that's right for your next project.
Ratio 50:1 Speed @ 6V 420±10% rpm Free-run current @ 6V 80mA (160mA max) Stall torque @ 6V 0.5kg. cm Stall current @ 6V 770mA
Type
DC gearmotor
Current (Max Torque)
770mA
Current (No Load)
90mA
Max Torque
3.92Ncm
Nominal voltage
6V
Ratio
50:1
Rotation
CW
Speed (Max Torque)
215rpm
Speed (No Load)
420rpm
Weight
9.6g
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In