Pimoroni Micro Metal Gearmotors with Extended Back Shaft

Pimoroni Brand: Pimoroni
<p>These <STRONG>Micro Metal Gearmotors from Pimoroni</STRONG> are ideal for small robot platforms or other light mechanical loads. They have a 3mm diameter D-shaped output shaft which is 9mm long and a 1mm diameter back shaft which is 4.5mm long. The back shaft is a great spot to install an encoder to track the motor's speed and position. All the motors in the range are the same size but with different gear ratios, allowing you to choose the one that's right for your next project.</p>
  • All metal gears
  • Back shaft for an encoder
  • Same size motor, different gear ratios
Description Image Product Buy Qty Pricing (Ex VAT) Current (Max Torque) Current (No Load) Max Torque Ratio Speed (No Load) Rotation Speed (Max Torque) Weight Type Nominal voltage
Pimoroni COM0800 Micro Metal Gearmotor 50:1 Extended Back Shaft
Pimoroni COM0800 Micro Metal Gearmotor 50:1 Extended Back Shaft
Standard range
Order code: 75-0638
MPN: COM0800

76 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £4.46
770mA 90mA 3.92Ncm 50:1 420rpm CW 215rpm 9.6g DC gearmotor 6V
Pimoroni COM0801 Micro Metal Gearmotor 298:1 Extended Back Shaft
Pimoroni COM0801 Micro Metal Gearmotor 298:1 Extended Back Shaft
Standard range
Order code: 75-0639
MPN: COM0801

12 in stock, despatched same dayAdditional 30 due on 20/03/2025
1+ £4.33
900mA 75rpm DC gearmotor 6V
Pimoroni COM0802 Micro Metal Gearmotor 1006:1 Extended Back Shaft
Pimoroni COM0802 Micro Metal Gearmotor 1006:1 Extended Back Shaft
Standard range
Order code: 75-0640
MPN: COM0802

23 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £4.46
DC gearmotor 6V
Order
code
RatioSpeed
@ 6V (rpm)
Free-run current
@ 6V (mA)
Stall torque
@ 6V (kg.cm)
Stall current
@ 6V (mA)
75-063850:1420±10%80 (160 max)0.5770
75-0639298:175±10%60 (12 max)2.5900
75-06401006:114.2±10%28 (56 max)5.3-


Trustpilot