Pimoroni COM0801 Micro Metal Gearmotor 298:1 Extended Back Shaft

Standard range
Order Code:

75-0639

Brand: Pimoroni MPN: COM0801 EAN-13: 0704256791391
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched same dayContact us for additional availability

This 298:1 ratio Micro Metal Gear motor from Pimoroni can achieve up to 75rpm and its small size makes it ideal for small robot platforms or other light mechanical loads. It has a 3mm diameter D-shaped output shaft which is 9mm long and a 1mm diameter back shaft which is 4.5mm long. The back shaft is a great spot to install an encoder to track the motor's speed and position. It is part of a range of motors that are all the same size allowing you to choose the one that's right for your next project.


  • Ratio 298:1
  • Speed @ 6V 75±10% rpm
  • Free-run current @ 6V 60mA (120mA max)
  • Stall torque @ 6V 2.5kg. cm
  • Stall current @ 6V 900mA
Type DC gearmotor
Current (Max Torque) 900mA
Nominal Voltage 6V
Speed (No Load) 75rpm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, February 11, 2019 Question by: Rapid Customer | Product code: 75-0639
Q. dimensions of the motor?
A. Hi Craig, thank you for your question. Manually measuring gives the following: Motor body including gearbox: approximately 24mm x 10mm; motor shaft diameter 3mm with flat; length of motor shaft extends approximately 12mm from the front of the gearbox.


Tuesday, November 20, 2018 Question by: Rapid Customer | Product code: 75-0639
Q. weight?
A. Hi Christin, thank you for your question. This micro metal gearmotor weighs 150 grams.

Reviews


Be the first to submit a review

Trustpilot